AS7341 is an 11-channel multi-spectral sensor for color detection and spectral analysis applications. The spectral response is defined in the wavelengths from approximately 350nm to 1000nm. It features 8 optical channels covering the visible spectrum, one near-infrared (NIR) channel, and one photodiode without a filter ('clear'). The device integrates 6 parallel ADCs for independent channel processing and a dedicated flicker detection engine for 50Hz/60Hz ambient light. It uses nano-optic deposited interference filter technology integrated into standard CMOS silicon and includes a built-in aperture to control light entry.
AMS AS7341-DLGM technical specifications.
| Number of Channels | 11count |
| Spectral Range | 350 to 1000nm |
| Number of ADCs | 6count |
| Interface | I2C Fast Mode Plus |
| Supply Voltage | 1.8V |
| Dimensions | 3.1 x 2.0 x 1.0mm |
| Flicker Detection | 50 / 60Hz |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for AMS AS7341-DLGM to view detailed technical specifications.
No datasheet is available for this part.