The AS7341 is an 11-channel multi-spectral sensor for color detection and spectral analysis applications. It features 8 optical channels covering the visible spectrum, one near-infrared (NIR) channel, and one photodiode without a filter ('clear'). The device integrates 6 parallel ADCs for fast signal processing and a dedicated flicker detection engine for 50Hz/60Hz ambient light flicker. It utilizes Nano-optic deposited interference filter technology integrated into standard CMOS silicon and includes a built-in aperture to control light entering the sensor array.
AMS AS7341-DLGT technical specifications.
| Number of Channels | 11count |
| Spectral Response Range | 350 to 1000nm |
| Parallel ADCs | 6count |
| Interface | I2C |
| Supply Voltage Range | 1.7 to 2.0V |
| Package Dimensions | 3.1 x 2.0 x 1.0mm |
| Peak Wavelength (NIR) | 1000nm |
| RoHS | Compliant |
Download the complete datasheet for AMS AS7341-DLGT to view detailed technical specifications.
No datasheet is available for this part.