An evaluation platform for the AS7341 11-channel multi-spectral sensor. The kit enables basic functions to read ADC counts, ambient light sensing, flicker measurement, and reflection mode. It includes a GUI-based software interface for Windows to control the AS7341 frontend and visualize spectral data covering visible and near-infrared wavelengths.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 11count |
| Spectral Range | 350 to 1000nm |
| Supply Voltage | 3.3V |
| Interface | I2C, USB via FTDI cablenull |
| ADC Resolution | 16bits |
| RoHS | Compliant |