AMS AS8002-AQFP technical specifications.
| Package/Case | VQFN |
| Input Type | ANALOG |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS8002-AQFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.