
The AS8500-ASOT is a dual 16-bit serial ADC from AMS, operating at a sampling rate of 16000S/s and a supply voltage of 5V. It is packaged in a SOIC package and is lead free. The device is designed to operate over a temperature range of -40°C to 125°C. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS8500-ASOT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS8500-ASOT technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Resolution | 16b |
| Sampling Rate | 16000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS8500-ASOT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
