Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS8501-ASOT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS8501-ASOT technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | Analog |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS8501-ASOT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
