Sign in to ask questions about the AMS AS8501-ASOU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS8501-ASOU technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | Analog |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for AMS AS8501-ASOU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.