AMS AS8510-ASST-500 technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Packaging | Cut Tape |
| Resolution | 16b |
| RoHS | Compliant |
Download the complete datasheet for AMS AS8510-ASST-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.