Sign in to ask questions about the AMS AS8515-ZMFM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS8515-ZMFM technical specifications.
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 4mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS8515-ZMFM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.