AMS AS8515-ZMFP technical specifications.
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 18V |
| Output Current | 4mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS8515-ZMFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.