The DK-M3-LS-3.4-15 is a developer's kit for the M3-LS-3.4-15 Linear Smart Stage. It is a high-resolution, miniature positioning module that integrates an M3-L linear actuator, a precision linear guide, and a high-resolution position sensor with an on-board micro-controller. The stage is designed for rapid integration into OEM instruments, providing a 15mm travel range, 0.5 micron resolution, and high stability. It operates on 3.3V DC and communicates via I2C or SPI interfaces.
AMS DK-M3-LS-3.4-15 technical specifications.
| Travel Range | 15mm |
| Resolution | 0.5µm |
| Stall Force | 0.2N |
| Maximum Speed | 5mm/s |
| Input Voltage | 3.3V DC |
| Digital Interface | I2C or SPI |
| Weight | 6.0g |
| RoHS | Compliant |
Download the complete datasheet for AMS DK-M3-LS-3.4-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.