The SL13A-AQFT is a 13.56MHz SPI RFID tag IC from AMS, featuring 8Kb of memory and a QFN package. It operates over a temperature range of -40°C to 110°C and is designed for surface mount applications. The IC is available in tape and reel packaging with a quantity of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
AMS SL13A-AQFT technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Interface | SPI |
| Max Operating Temperature | 110°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |