IC Rfid Transp 860-960MHZ 16QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Frequency | 960MHz |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |