AMS TCS3414EVM2 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, I2C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS3414EVM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
