The TIL311 is a red segment LED with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and has a forward current of 5mA. The LED is packaged in a quantity of 25 and is available in rail/Tube packaging. The TIL311 is RoHS compliant and contains lead.
AMS TIL311 technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 5mA |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TIL311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.