The TMF8829 is a highly integrated direct time-of-flight (dToF) sensor module featuring a SPAD, TDC, and histogram technology. It belongs to the TMF882x family, supporting multiple zone configurations including 8x8, 4x4, and 3x3 for precise distance measurement up to 5000mm. The device includes an internal Vertical Cavity Surface Emitting Laser (VCSEL) and a multi-lens-array (MLA) to provide a wide field of illumination (FoI) and dynamically adjustable field of view (FoV). All raw data processing is performed on-chip, providing distance and confidence values via an I2C interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TMF8829-1A OLGA18 LF T&RDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TMF8829-1A OLGA18 LF T&RDP technical specifications.
| Maximum Detection Range | 5000mm |
| Operating Voltage (VCSEL) | 3.0 to 3.6V |
| Operating Voltage (System) | 2.7 to 3.3V |
| Interface Type | I2C (up to 1MHz) |
| Field of View (FoV) | 63 diagonaldegrees |
| Zones Supported | 8x8, 4x4, 3x6, 3x3 |
| Emitter Wavelength | 940nm |
| RoHS | Yes |
| REACH | Compliant |
| Laser Safety | Class 1 (IEC 60825-1) |
Download the complete datasheet for AMS TMF8829-1A OLGA18 LF T&RDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.