The TMF8829_EVM_DB_DEMO is a comprehensive evaluation platform for the TMF8829 direct Time-of-Flight (dToF) sensor. The kit includes a ToF sensor enclosure, sample glass, and a USB interface for real-time visualization of multi-zone depth data. It supports configurable resolutions up to 48x32 zones and provides distance, confidence, and ambient light measurements for distances up to 11 meters with an 80-degree field of view.
Checking distributor stock and pricing after the page loads.
| Detection Range | 10 to 11000mm |
| Field of View (FOV) | 80degrees |
| Configurable Resolution | 8x8, 16x16, 32x32, 48x32zones |
| Supply Interface | USB Type A to Micro-USBtype |
| Operating Temperature | -40 to +85°C |
| Resolution | 0.25mm |
| RoHS | Compliant |