The TMF8829 MCU Shield board is an evaluation platform designed in the Arduino UNO form factor for the TMF8829 multi-zone direct Time-of-Flight (dToF) sensor. The board features a modular breakaway section containing the TMF8829 sensor, allowing for flexible mounting. It includes an integrated STM32H503 USB-to-I2C controller for direct connection to a PC GUI, enabling real-time visualization and control of 8x8, 16x16, 32x32, and 48x32 zone configurations. The system supports a detection range of up to 11 meters and an 80-degree field of view.
AMS TMF8829_EVM_EB_SHIELD technical specifications.
| Sensor Resolution | 8x8, 16x16, 32x32, 48x32pixels |
| Maximum Detection Range | 11000mm |
| Field of View | 80degrees |
| Interface | I2C, USB (via STM32H503) |
| Supply Voltage | 5 (via USB/Arduino)V |
| RoHS | Compliant |
Download the complete datasheet for AMS TMF8829_EVM_EB_SHIELD to view detailed technical specifications.
No datasheet is available for this part.