AMS TSL1401BCS-LF technical specifications.
| Lead Free | Lead Free |
| Output Type | Analog Voltage |
| Package Quantity | 2800 |
| Wavelength | 1000nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL1401BCS-LF to view detailed technical specifications.
No datasheet is available for this part.