Light to Voltage Converters Light to Voltage Converter
Checking distributor stock and pricing after the page loads.
AMS TSL254-SM-LF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Wavelength | 635nm |
| RoHS | Compliant |