Sign in to ask questions about the AMS TSL2550D-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL2550D-TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1mW |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2550D-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.