TSL2572 Ambient Light Sensor Evaluation Kit Win 32-bit/Win 64-bit OS
AMS TSL2572EVM technical specifications.
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3V |
| Packaging | Box |
| Sensing Method | Optical |
| RoHS | Compliant |
No datasheet is available for this part.