AMS TSL2771EVM2 technical specifications.
| Package/Case | Module |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
No datasheet is available for this part.