AMS TSL3301USBEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL3301USBEVM to view detailed technical specifications.
No datasheet is available for this part.