AMS TSLG257SM-LF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS TSLG257SM-LF to view detailed technical specifications.
No datasheet is available for this part.