Sign in to ask questions about the Amseco FSS-26T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amseco FSS-26T technical specifications.
| Current Rating | 1.2A |
| Mount | Base |
| Package Quantity | 1 |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco FSS-26T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.