Amseco PS10-2 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 30V |
| Output Voltage | 30V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco PS10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
