Amseco SL24C-3075110W technical specifications.
| Current Rating | 294mA |
| Diameter | 174mm |
| Height | 70mm |
| Mount | Flush |
| Series | SL24C-3075110 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco SL24C-3075110W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.