Conn FPC Connector F 40 POS 0.5mm Solder ST SMD
Amtek Technology 5FP4AMSAC-40T0WUR-01 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amtek Technology 5FP4AMSAC-40T0WUR-01 to view detailed technical specifications.
No datasheet is available for this part.