This 3-contact wire housing features a crimp termination method and a straight body orientation. It has a terminal pitch of 3.96mm and can operate within a temperature range of -25 to 85°C. The housing is designed for cable mount applications and has a maximum current rating of 7A and a maximum voltage rating of 250VDC or 250VAC.
Amtek Technology 5H3961N0-103WBL00-01 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amtek Technology 5H3961N0-103WBL00-01 to view detailed technical specifications.
No datasheet is available for this part.