Conn USB Type A F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Amtek Technology USB-001-AW-L technical specifications.
| Type | USB Type A |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.