
The AGB64LV01-QC-E is an 8-bit SPI UART bridge with 128KB of RAM, operating at frequencies up to 20MHz. It is packaged in a PQFP package and is suitable for use in temperatures ranging from -20°C to 75°C. The device is lead-free and has a supply voltage range of 2.97V to 3.63V. It is designed for surface mount applications and is available in quantities of 660 per tray.
Sign in to ask questions about the Amulet AGB64LV01-QC-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amulet AGB64LV01-QC-E technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 660 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amulet AGB64LV01-QC-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.