Amulet AGB75LC04-BG-E technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amulet AGB75LC04-BG-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
