Amulet GCC-2 technical specifications.
| Interface | Touch, Serial, USB, UART |
| Lead Free | Lead Free |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Resolution | 24b |
| Series | GEMexpress™ |
| RoHS | Compliant |
Download the complete datasheet for Amulet GCC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
