
5.7-inch monochrome graphic LCD module featuring a 320x240 pixel resolution and a grey background. Integrated resistive touchscreen with UART and SPI interfaces for versatile control. Operates on a 5V supply with a maximum current draw of 270mA, functioning across a -20°C to 70°C temperature range. LED backlight ensures visibility.
Amulet MK-AOB3202405N technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Touch, UART, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Amulet MK-AOB3202405N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
