4.3 inch TFT LCD (480 x 272) Capacitive Touch GEM Starter Kit
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | GEMmodule™ |
| RoHS | Compliant |