OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24
Analog Devices 5962-8866302LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8866302LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.