12-bit, 4-channel simultaneous sampling data acquisition system featuring a parallel interface. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a Full Scale Error of 5 LSB. Operates with a dual 5V supply voltage, supporting a range of 4.75V to 5.25V. This through-hole mounted component is housed in a CDIP package with tin/lead contact plating, suitable for operation from -55°C to 125°C. Offers a Signal to Noise Ratio (SNR) of 71dB and a sampling rate of 28.6 kS/s.
Analog Devices 5962-9152101MXA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 28.6KS/s |
| Series | AD7874 |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9152101MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.