
Quad operational amplifier featuring picoampere input current, ideal for precision applications. This general-purpose amplifier boasts a 500kHz gain bandwidth product and a low input bias current of 40pA. With a 75µV input offset voltage and 114dB common mode rejection ratio, it offers excellent performance. The surface mount LCC package supports dual supply voltages from 2V to 15V, with a maximum of 20V, and operates across a wide temperature range of -55°C to 125°C.
Analog Devices 5962-9452101M2A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 114dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 525uA |
| Output Current per Channel | 25mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9452101M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
