Analog Devices 5B39-03-NI technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 170mA |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 5B39-03-NI to view detailed technical specifications.
No datasheet is available for this part.