IC SWITCH QUAD SPST 14TSSOP
Analog Devices 74LVC4066PW,118 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 5R |
| Operating Supply Current | 1nA |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 74LVC4066PW,118 to view detailed technical specifications.
No datasheet is available for this part.