Analog Devices AC1330 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AC1330 to view detailed technical specifications.
No datasheet is available for this part.