The AD-APARD32690-SL is an industrial-grade prototyping platform for intelligent, secure, and connected field devices. It features the MAX32690 ARM Cortex-M4 microcontroller with FPU and integrated Bluetooth 5.2 LE. The board includes 64MB of external Flash, dual 512Mb RAM modules, and a MAXQ1065 security coprocessor for root-of-trust and secure boot. Connectivity options include an ADIN1110 10BASE-T1L MAC/PHY for long-range single-pair Ethernet and a NINA-W102 module for WiFi. It supports an input voltage range of 5V to 28V via USB-C or terminal blocks and is compatible with Arduino Mega and Pmod expansion standards.
Checking distributor stock and pricing after the page loads.
Analog Devices AD-APARD32690-SL technical specifications.
| Microcontroller | MAX32690 ARM Cortex-M4 with FPU |
| Bluetooth Version | 5.2 LE |
| WiFi Module | u-blox NINA-W102 |
| Ethernet Interface | 10 (10BASE-T1L)Mbps |
| Input Voltage Range | 5 to 28V |
| External Flash Memory | 64Mb |
| External RAM | 1024 (2 x 512)Mb |
| Security Coprocessor | MAXQ1065 |
| Form Factor | Arduino Mega compatible |
| RoHS | Compliant |
No datasheet is available for this part.