
V-Ref Precision 2.5V 10mA 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD14030001NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD14030001NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
