
The AD1865NZ-K is a dual 18-bit analog-to-digital converter with a conversion rate of 705.6 kilosamples per second. It operates from a dual supply voltage of 4.75 to 5.25 volts and is available in a PDIP package for through-hole mounting. The device is not RoHS compliant. The AD1865NZ-K is specified to operate over a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Conversion Rate | 705.6KS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 5-WIRE |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not Compliant |