The AD1984AJCPZ is a general purpose device with a package type of LFCSP EP and contact plating of tin, matte. It operates between 0°C and 70°C and requires a minimum supply voltage of 1.615V. The device is not RoHS compliant and has a sampling rate of 192KS/s.
Analog Devices AD1984AJCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.615V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1984AJCPZ to view detailed technical specifications.
No datasheet is available for this part.