Analog Devices AD22293 technical specifications.
| Axis | X, Y |
| Bandwidth | 0.5Hz |
| Package/Case | CLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | 312mV/g |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.