
The AD2S1200WSTZSTZ is a 12-bit analog-to-digital converter from Analog Devices. It operates from a 5V supply voltage and is packaged in a 10mm x 10mm LQFP. The device is designed for surface mount applications and can withstand operating temperatures between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices AD2S1200WSTZSTZ technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Resolution | 12b |
| Width | 10mm |
| RoHS | Compliant |
