
The AD5172BRMZ100100 is a 256-position surface-mount potentiometer from Analog Devices. It operates on a 5V supply voltage and features a resistance of 100kΩ. The device is packaged in an MSOP package with dimensions of 0.85mm height, 3mm length, and 3mm width. It is designed to withstand operating temperatures between -40°C and 125°C.
Analog Devices AD5172BRMZ100100 technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 256 |
| Operating Supply Voltage | 5V |
| Resistance | 100kR |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.