
Analog Devices AD5173BRMZ10Z10 ANAAD5173BRMZ10
Analog Devices AD5173BRMZ10Z10 technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 256 |
| Operating Supply Voltage | 5V |
| Resistance | 10kR |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
